E-Switch PV6 16mm Anti-Vandal Switches
E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.Features
- Switches with solder lug
- 16mm diameter panel cutout
- Single, bicolor, and RGB LED options
- Dot or ring illumination available
- Variety of actuator styles
- Options include illuminated ring with power symbol graphic or laser-etched power symbol graphic
- Pilot indicator available
Applications
- Audio / Visual
- Medical equipment
- Security devices
- Industrial controls
- Small appliances
- Kiosks
Specifications
- 2A, 48VDC electrical rating
- Illumination base rating
- Red, yellow, and orange – 20mA 1.8V
- Blue, green, and white – 20mA 2.8V
- 1 million mechanical life cycles
- 50,000 electrical life cycles
- 50mΩ max. contact resistance
- 1000MΩ min. insulation resistance
- 2000VAC dielectric strength
- -20°C to +55°C operating / storage temperature range
- 1.80mm (non-illuminated) and 2.20mm (illuminated) travel
- IP65 protection
- Off-(On), SPST contact arrangement
- 400gf actuation force
- 1mm to 10mm panel thickness
- 5Nm to 14Nm mounting nut torque
Videos
Yayınlandı: 2016-08-30
| Güncellenmiş: 2024-05-08