E-Switch PVHC4 Anti-Vandal Pushbutton Switches
E-Switch PVHC4 Anti-Vandal Pushbutton Switches are IP67-rated switches with a high current rating of 20A, 250VAC, and 25A, 30VDC. These switches offer durability, security, multiple function options, and the potential for ring and power symbol illumination. The PVHC4 anti-vandal switches feature a 19mm diameter panel cutout, stainless steel or black anodized body finish, and 50,000 cycles of electrical life. These switches also feature 1500VAC dielectric strength, 100mΩ maximum contact resistance, 100MΩ insulation resistance, and a -40°C to 85°C operating temperature range. Typical applications include kiosks, electrical housewares, security devices, medical equipment, and industrial controls.Features
- 19mm diameter panel cutout
- LED option
- Ring or power symbol illumination available
- Multiple function options
- IP67 rated
- SPST contact arrangement
Specifications
- 20A, 250VAC and 25A, 30VDC electrical rating
- 50,000 cycles of electrical life
- 100mΩ maximum contact resistance
- 100MΩ insulation resistance @ 500VDC
- 1,500VAC dielectric strength
- -40°C to 85°C operating and storage temperature range
- 6N actuation force
- 1mm to 6mm panel thickness
- 0.6Nm mounting nut torque
Applications
- Kiosks
- Electrical housewares
- Security devices
- Audio/visual
- Medical equipment
- Industrial controls
Videos
Additional Resource
Yayınlandı: 2024-06-18
| Güncellenmiş: 2024-07-28