E-Switch PVHC7 Series Anti-Vandal Switches
E-Switch PVHC7 Series Anti-Vandal Switches offer durability and security in a sleek, modern package with an IP67 rating. These switches consist of a 22mm diameter panel cutout with a flat actuator, including a stainless steel or black anodized finish. The PVHC7 switches feature a 20A @250VAC contact rating, 50mΩ maximum contact resistance, 100MΩ minimum insulation resistance @500VDC, and 1,500VAC dielectric strength for 1 minute. These anti-vandal switches come with up to 1,000,000 cycles mechanical and electrical life of 50,000 cycles with an operating temperature of -40°C to 85°C. Typical applications include public kiosks, audio/visual, security devices, medical equipment, electrical housewares, and industrial controls.Features
- IP67 moisture protection
- 22mm diameter panel cutout
- LED option
- Ring or power symbol illumination available
- Multiple function options
- SPST contact arrangement
Specifications
- 20A @250VAC contact rating
- 50mΩ maximum contact resistance
- 100MΩ minimum insulation resistance @500VDC
- 1,500VAC dielectric strength for 1-minute
- 50,000 cycles of electrical life
- Up to 1,000,000 cycles of mechanical life
- -40°C to 85°C operating temperature range
- 3.50mm travel
- 0.6Nm actuation force
- 6mm maximum panel thickness
Applications
- Public Kiosks
- Audio/Visual
- Security devices
- Medical equipment
- Electrical housewares
- Industrial controls
Applications
Additional Resource
Yayınlandı: 2025-01-09
| Güncellenmiş: 2025-02-03