E-Switch PVL Wired Anti-Vandal Pilot LED Indicators
E-Switch PVL Wired Anti-Vandal Pilot LED Indicators are pilot indicator lights with a nominal lamp life of 40,000 hours. E-Switch PVL Pilot LED Indicators provide IP67 ingress protection and operate over a -25°C to +55°C operating temperature range. The panel cutout diameter ranges from 6mm to 19mm diameter. Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.Features
- Pilot indicator light
- Multiple panel cutout sizes (6mm to 19mm diameter)
- Multiple illumination voltage options
- Optional wire leads (150mm long)
- IP67 ingress rating
Applications
- Audio/visual
- Industrial controls
- Security devices
- Kiosks
- Electrical housewares
- Medical equipment
Specifications
- Lamp indicator contact arrangement
- -25°C to +55°C operating temperature range
- 40,000 hours nominal lamp life
- 1mm to 6mm or 1mm to 10mm (depending on mounting diameter) panel thickness
- 5Nm to 14Nm mounting nut torque
Schematic
View Results ( 5 ) Page
| Parça Numarası | Aydınlatma Rengi |
|---|---|
| PVL06FW131 | Green |
| PVL08FWS13 | Red |
| PVL10FWS14 | Red |
| PVL12FW145 | Blue |
| PVL14FWS16 | Red |
Yayınlandı: 2020-01-07
| Güncellenmiş: 2024-05-20