E-Switch PVPB3 Anti-Vandal Wired Sockets

E-Switch PVPB3 Anti-Vandal Wired Sockets are wired socket extensions used in conjunction with the PVB3 UL-recognized anti-vandal switch series. The PVPB3 socket provides the PVB3 with 22AWG, 140mm-long wire leads. E-Switch PVB3 switches are designed for a 16mm panel cutout and sealed to an IP67 rating. The switches have a single-pole, double-throw (SPDT) circuit with latching or momentary functionality. Illumination options include a ring or ring/power symbol lens style with many selectable LED colors, including RGB.

Features

  • Compatible with PVB3 switches
  • Provides the PVB3 with 22AWG, 140mm-long wire leads
  • Switches featuring SPDT, non-illuminated, LED, or RGB illuminated options

Applications

  • Public kiosks
  • Audio/visual
  • Security devices
  • Medical equipment
  • Electrical housewares
  • Industrial controls

Specifications

  • Electrical rating
    • 5A/250V (resistive)
    • 1.5A/250V (inductive)
    • 2A/24VDC
  • Mechanical life
    • 1 million cycles (momentary)
    • 500,000 cycles (latching)
  • 50,000 cycles electrical life
  • IP67 environmental protection
  • 50mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance at 500VDC
  • 1500VAC dielectric strength
  • -40°C to +85°C operating and storage temperature range
  • 3.0mm travel
  • SPDT contact arrangement
  • 2.5N actuation force
  • 1mm to 7mm panel thickness

Dimensions

Mechanical Drawing - E-Switch PVPB3 Anti-Vandal Wired Sockets

Videos

Yayınlandı: 2025-04-22 | Güncellenmiş: 2025-04-28