E-Switch PVT4 Anti-Vandal Switches

E-Switch PVT4 Anti-Vandal Switches offer a 50mA electrical rating at 24VDC, 50mΩ maximum contact resistance, and 500,000 cycles of electrical life. These switches feature a 19mm panel cutout, solder or wire lead termination options, LED color options, and are IP65 rated. E-Switch PVT4 Anti-Vandal Switches are suitable for consumer electronics, security devices, industrial controls, medical equipment, kiosks, and electrical housewares.

Features

  • 19mm panel cutout
  • Solder or wire lead termination options
  • Ring illumination
  • LED color options
  • Crisp tactile response
  • IP65 rated

Specifications

  • 50mA, 24VDC electrical rating
  • 500,000 cycles of electrical life
  • 50mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 250VAC dielectric strength
  • -25°C to +55°C operating/storage temperature
  • 0.5mm travel
  • IP65 moisture protection
  • SPST Off-(On) contact arrangement
  • 490g actuation force
  • 1mm to 6mm panel thickness
  • 0.8Nm mounting nut torque

Applications

  • Industrial controls
  • Medical
  • Security
  • Kiosks/tellers
  • Consumer electronics
  • White goods

Wire Lead Termination

Mechanical Drawing - E-Switch PVT4 Anti-Vandal Switches

SolderLug Termination

Mechanical Drawing - E-Switch PVT4 Anti-Vandal Switches

Videos

Yayınlandı: 2018-06-14 | Güncellenmiş: 2022-10-20