E-Switch R1973 Illuminated Rocker Switches

E-Switch R1973 Illuminated Rocker Switches feature a 9A at 125VAC contact rating and a >1000MΩ insulation resistance. R1973 rocker switches offer various illumination and termination options and feature an operating temperature range of -30°C to +65°C. E-Switch R1973 Illuminated Rocker Switches are ideal for industrial, medical, lighting, audio/visual, and consumer electronic applications.

Features

  • Agency Approvals
    • cURus
    • VDE
  • SPST and DPST
  • Illumination options
  • Multiple termination options
  • Actuator marking available
  • Standard 13mm x 19mm panel cutout size

Specifications

  • Current Rating
    • 9A at 125VAC [cURus]
    • 6A at 250VAC [cURus]
    • 4A(1) at 250VAC [VDE]
  • 10,000 cycles electrical life
  • 30,000 cycles mechanical life
  • >1000MΩ insulation resistance
  • >1,500VAC for 1 minute
  • -30°C to +65°C operating temperature
  • -30°C to +85°C storage temperature
  • 0.7mm to 3.0mm panel thickness

Applications

  • Industrial
  • Medical
  • Lighting
  • Test/instrumentation
  • Audio/visual
  • Consumer electronics

Videos

Yayınlandı: 2018-11-20 | Güncellenmiş: 2022-10-20