E-Switch RB3 Rocker Switches

E-Switch RB3 Rocker Switches offer 10,000 cycles of electrical life, 20mΩ contact resistance, and IP67 ingress protection. These switches feature high-quality construction and reliable performance with multiple terminal and actuator options. RB3 switches include illumination options, marking options, and a 13.8mm x 30.2mm cutout. E-Switch RB3 Rocker Switches are suitable for commercial appliances, industrial controls, instrumentation, electrical housewares, and floor-care appliances.

Features

  • High quality and reliability
  • 13.8mm x 30.2mm cutout
  • Illumination options
  • Marking options
  • Multiple terminal and actuator options
  • 1 pole maintained and momentary functions

Applications

  • Commercial appliances
  • Industrial controls
  • Instrumentation
  • Medical/dental
  • Electrical housewares
  • Floor-care appliances
  • Front-panel mounting
Chart - E-Switch RB3 Rocker Switches

Specifications

  • 10,000 cycles of electrical life
  • 20mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 1000VAC dielectric strength
  • IP67 ingress protection
  • -40°C to +125°C operating temperature range

Videos

Configurations

E-Switch RB3 Rocker Switches
Yayınlandı: 2023-08-28 | Güncellenmiş: 2024-05-08