E-Switch RP8100 Pushbutton Switches
E-Switch RP8100 Pushbutton Switches are IP67-rated sealed switches with a life expectancy of 500,000 cycles. The E-Switch RP8100 Pushbutton Switches are threaded or snap-in panel mount devices with LED illumination options. The series offers ratings of 125mA at 125VAC or 100mA at 50VDC. Applications include audio/visual, electrical housewares, medical equipment, and more.Features
- Threaded or snap-in panel mount
- 500,000 life expectancy
- LED illumination options
- Sealed to IP67 ratings
- Molded back with wire leads (500mm long) optional
Applications
- Audio/visual
- Electrical housewares
- Floor care appliances
- White goods
- Instrumentation
- Medical equipment
Specifications
- Electrical ratings
- 125mA at 125VAC
- 100mA at 50VDC
- 50mΩ maximum (initial) contact resistance
- 1000MΩ minimum insulation resistance at 500VDC
- 1000VAC RMS dielectric strength
- -30°C to +85°C operating temperature range
- 1.5mm travel
- Single-pole, single-throw off-(on) momentary contact arrangement
- 350gF actuation force
- 10ms maximum contact bounce
- IP67 ingress protection
Videos
Yayınlandı: 2021-09-17
| Güncellenmiş: 2022-04-11