E-Switch TD1350 Detector Switches

E-Switch TD1350 Detector Switches are UL- and ENEC-certified devices that function as detectors in door applications, including refrigerators, home appliances, cabinet lighting, and vehicle glove boxes. The TD1350 features an accommodating electrical rating of up to 12A, 125VAC/250VAC. This E-Switch detector switch series also offers an IP40 rating for protection against dust and solid objects. The TD1350 has a recommended panel cutout size of 14.50mm and features a snap-in mounting design. This detector has a single-pole single-throw (SPST) circuit with a momentary Off-(On) operating function, silver contacts, and an electrical/mechanical life of 10,000 cycles. Termination styles include quick connect (4.8mm) or solder lug.

Features

  • 3A or 12A, 125VAC/250VAC electrical rating
  • IP40 rating for protection against dust and solid objects
  • Multiple terminal types, including quick connect (4.8mm) or solder lug
  • Multiple finish options
  • 14.50mm panel cutout size
  • Snap-in mounted
  • SPST circuit with momentary Off-(On) operating function
  • Silver contacts
  • 10,000 electrical/mechanical lifecycles
  • UL File Number: E194579
  • ENEC License ENEC-05429

Applications

  • Door applications
    • Refrigerators
    • Home appliances
    • Cabinet lighting
    • Vehicle glove boxes
  • Transportation
  • Security
  • Industrial

Specifications

  • 20mΩ maximum initial contact resistance
  • 100MΩ insulation resistance at 500VDC
  • 1000VAC dielectric strength for 1 minute
  • 9.0mm travel
  • 0°C to +105°C operating temperature range
  • 200gf ±30gf actuation force

Panel Cutout & Schematic

Schematic - E-Switch TD1350 Detector Switches

Dimensions

Mechanical Drawing - E-Switch TD1350 Detector Switches
Yayınlandı: 2026-04-27 | Güncellenmiş: 2026-04-29