E-Switch TL1018 Tact Switches
E-Switch TL1018 Tact Switches are surface-mount tactile switches measuring 3.5mm x 2.6mm with a life expectancy of up to 500,000 cycles. E-Switch TL1018 Tact Switches are rated for up to 50mA, 12VDC, and operate over a -40°C to +85°C temperature range. This switch series offers 160gf, 240gf, 340gf, and 450gf actuation force options and a ground terminal option.Features
- Surface-mount design
- 3.5mm length x 2.6mm width
- Up to 500,000 cycles life expectancy
- Multiple actuation force options
- Ground terminal option
Applications
- Consumer electronics
- Audio/visual
- Medical equipment
- Instrumentation
- Computer peripherals
- Telecommunication
Specifications
- 50mA, 12VDC electrical rating
- 100mΩ maximum (initial) contact resistance
- 100MΩ minimum at 500VDC insulation resistance
- 250VAC dielectric strength for 1 minute
- 0.15mm ±0.1mm travel
- Lifecycles
- 500,000 (160gf)
- 200,000 (240gf, 340gf, and 450gf)
- -40°C to +85°C operating temperature range
Application Examples
Schematics
Videos
Yayınlandı: 2024-05-02
| Güncellenmiş: 2024-05-14