E-Switch TL2233 Pushbutton Switches

E-Switch TL2233 Pushbutton Switches are momentary function switches with 10,000 an electrical life of 10,000 cycles. The E-Switch TL2233 Pushbutton Switches are surface-mount devices with a double-pole, double-throw contact arrangement and an electrical rating of 100mA at 30VDC. The series is wave solderable and ideal for use in audio/visual applications, consumer electronics, medical equipment, and more.

Features

  • Surface mount design
  • Long electrical life
  • Momentary function
  • Wave solderable

Applications

  • Audio/visual
  • Consumer electronics
  • Vending machines
  • Kiosks
  • Instrumentation
  • Medical equipment
Chart - E-Switch TL2233 Pushbutton Switches

Specifications

  • 100mA at 30VDC electrical rating
  • Double-pole, double-throw contact arrangement
  • 10,000 cycle electrical life
  • 100mΩ maximum (initial) contact resistance
  • 100MΩ minimum insulation resistance at 100VDC
  • 250VAC dielectric strength for 1 minute
  • -10°C to +60°C operating temperature range
  • 1.90mm travel
  • 250gF ±80gf actuation force

Dimensions (mm)

Recommended Solder Process

Videos

Yayınlandı: 2021-09-17 | Güncellenmiş: 2024-02-06