E-Switch TL3145 Long-Life Tactile Switches
E-Switch TL3145 Long-Life Tactile Switches offer a very long life expectancy of up to 3 million cycles and are ideal for high-use applications. The TL3145 switches are surface-mounted, top-actuated with a round button, and provide IP67 dust/moisture protection ratings. Operating in a temperature range of -40°C to +85°C, the tactile switches feature a 50mA, 12VDC electrical rating with 100mΩ maximum contact resistance. The TL314 switches' SPST and Off-On functions appeal to a wide customer base for multiple application uses.Features
- Up to 3 million cycle life expectancy
- IP67 dust/moisture protection ratings
- Multiple force options
- Tape and reel packaging
- RoHS compliant
Applications
- Wearable/handheld devices
- Audio/visual equipment
- Computer peripherals
- Computer electronics
- Medical equipment
- Telecommunication devices
- Test and instrumentation equipment
Specifications
- 50mA, 12VDC electrical rating
- 100mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 250VAC dielectric strength for 1 minute
- -40°C to +85°C operating temperature range
- SPST and Off-On functions
- Operating force
- 180gf±50gf at 3 million cycles
- 260gf±50gf at 500,000 cycles
- 350gf±80gf at 500,000 cycles
- 0.15mm travel
Videos
Yayınlandı: 2020-07-30
| Güncellenmiş: 2024-05-21