E-Switch TL3265 Miniature Illuminated Tact Switches
E-Switch TL3265 Miniature Illuminated Tact Switches are 50mA surface mount tactile switches offering a variety of color options, including six single-color options plus a red/green bi-color type. The TL3265 Tact Switches provide a life expectancy of 500,000 cycles in an operating temperature range of -40°C to +85°C. Multiple cap options are also available. These E-Switch illuminated switches are designed for audio/visual, computer peripheral, consumer electronics, instrumentation, medical equipment, and telecommunications applications.Features
- 500,000-cycle life expectancy
- Multiple cap options
- ø5mm round
- ø4.7mm round
- No cap
- SMD design in a straight mounting direction
- RoHS compliant
- Illumination options
- White
- Red
- Green
- Yellow
- White
- Red/Green bi-color
Applications
- Audio/visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunication
Specifications
- 50mA at 12VDC electrical rating
- 100mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 500VAC dielectric strength for 1 minute
- -40°C to +85°C operating temperature range
- 5mm stem height
- 160gf operating force
- 0.20mm travel
- SPST, Off-(On), Momentary function
Related Switch Bezels/Caps
Yayınlandı: 2017-10-20
| Güncellenmiş: 2022-05-23