E-Switch TL3275 Tactile Switches

E-Switch TL3275 Tactile Switches feature a life expectancy of up to 100,000 cycles, a surface-mount design, and multiple LED options. The E-Switch TL3275 Tactile Switches offer a 50mA, 12VDC electrical rating, 500mΩ maximum (initial) contact resistance, and 100MΩ minimum insulation resistance at 100VDC. These tact switches operate over a -40°C to +85°C temperature range and are ideal for use in audio/visual applications, computer peripherals, medical equipment, and more.

Features

  • Up to 100,000-cycle life expectancy
  • Tape-and-reel packaging
  • Surface-mount design
  • Multiple LED options
  • Contact material options

Applications

  • Audio/visual
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Medical equipment
  • Telecommunication

Specifications

  • 50mA, 12VDC electrical rating
  • 500mΩ maximum (initial) contact resistance
  • 100MΩ minimum insulation resistance at 100VDC
  • 250VAC dielectric strength for 1 minute
  • -40°C to +85°C operating temperature range
  • 160gf ±50gf 100,000 cycles operating force
  • 0.20mm ±0.10mm travel
  • SPST, Off-(On) functions
  • 10msec maximum bounce
  • Silver or gold contact material

Videos

Yayınlandı: 2022-10-04 | Güncellenmiş: 2024-05-08