E-Switch TL3780 Ultra-Miniature Tactile Switch
E-Switch TL3780 Ultra-Miniature Tactile Switch offers a small footprint (2mm x 3mm) and low profile (0.6mm) for use in wearables and other space-limited applications. TL3780 offers operating force options of 240gf and 330gf. This E-Switch tact switch provides a life cycle of 300,000 to 500,000 actuations depending on the operating force. TL3780 features an electrical rating of 20mA at 15VDC.Features
- 2mm x 3mm footprint
- 0.6mm profile
- Surface mount termination
- 20mA at 15VDC electrical rating
- Electrical life
- 500,000 cycles (240gf)
- 300,000 cycles (330gf)
- 240 or 330gf operating force
- Single pole, single-throw (SPST) contact arrangement
- 0.13mm travel
- 500mΩ maximum initial contact resistance
- 250VAC for 1 minute dielectric strength
- -40°C to 85°C operating temperature
Applications
- Wearables
- Computer peripherals
- Portable electronics
- Earbuds
- Medical devices
- Hearing aids
- Mobile phones
Yayınlandı: 2016-10-26
| Güncellenmiş: 2022-03-11