E-Switch TL4110 Series Right Angle Tactile Switches
E-Switch TL4110 Series Right Angle Tactile Switch features an extremely small surface profile of 2.0mm x 2.8mm. The 20mA, 15VDC rated tact switch provides a single pole single throw (SPST) momentary function with an actuator force of 160 grams and 300,000 cycles. The switch mounts along the edge of the PCB for right-angle actuation. Applications for the TL4110 series from E-Switch include audio-visual, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunications.Features
- Surface mount design
- Long cycle life of 300,000 cycles
- Extremely small surface profile of 2.0mm x 2.8mm
- Switch mounts along the edge of the PCB for right-angle actuation
- 160g force
Applications
- Wearable electronics
- Internet of things (IoT)
- Handheld devices
- Medical / dental
- Smart home
- Telecommunications
Yayınlandı: 2018-01-02
| Güncellenmiş: 2022-10-20