E-Switch TL4115 Right-Angle Edge Tactile Switches

E-Switch TL4115 Right-Angle Edge Tactile Switches provide a life expectancy of 600,000 cycles in a 4.5mm x 2.2mm x 2.6mm footprint. E-Switch TL4115 features a soft round actuator and provides 160gf or 220gf operating force options. These tact switches feature an SPST Off-(On) function, a 12VDC contact rating at 50mA, and 250VAC for 1 minute dielectric strength. TL4115 also features 0.15mm travel and a -30°C to +85°C operating temperature range. The series is ideal for use in audio/visual equipment, computer peripherals, medical equipment, and more.

Features

  • 600,000-cycle life expectancy
  • Low travel
  • 4.5mm x 2.2mm x 2.6mm (LxWxH)
  • Right angle edge surface mount design
  • SPST Off-(On) contact arrangement

Applications

  • Audio/visual equipment
  • Computer peripherals
  • Computer electronics
  • Medical equipment
  • Telecommunication devices
  • Test and instrumentation equipment

Specifications

  • 50mA, 12VDC contact rating
  • 500mΩ maximum initial contact resistance
  • 100MΩ minimum at 100VDC insulation resistance
  • 250VAC for 1 minute dielectric strength
  • -40°C to +85°C operating temperature range
  • 160gf ± 50gf or 220gf ± 70gf operating force options
  • 0.15mm travel
  • 10ms maximum bounce

Videos

Yayınlandı: 2021-07-07 | Güncellenmiş: 2022-03-11