E-Switch TL6059 Tactile Switches

E-Switch TL6059 Tactile Switches are IP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated, high-volume assembly. These highly dependable E-Switch tacts feature a miniature 6.00mm x 6.00mm outline and a choice of two actuator heights. TL6059 Single-pole single-throw (SPST) Tact Switches feature silver contacts, a 12VDC, 50mA electrical rating, and a robust operating temperature range of -30°C to +85°C.

Features

  • Designed for automatic feed
  • Radial lead packaging
  • IP67 moisture protection

Applications

  • Industrial
  • Telecommunications
  • Audio/visual
  • Industrial and factory automation

Specifications

  • SPST contact arrangement
  • 12VDC contact rating at 50mA
  • 100mΩ maximum contact resistance
  • 100MΩ insulation resistance at 500VDC
  • 250VAC dielectric strength for 1 minute
  • -30°C to +85°C operating temperature range
  • 0.20±0.10mm travel
  • Silver contact material
  • IP67 moisture protection
  • Actuation force
    • 100±30gf, 1 million cycles
    • 160±50gf, 100,000 cycles
    • 200±50gf, 100,000 cycles

Schematic

Schematic - E-Switch TL6059 Tactile Switches

Dimensions

Mechanical Drawing - E-Switch TL6059 Tactile Switches
Yayınlandı: 2026-02-23 | Güncellenmiş: 2026-03-02