E-Switch TL6150 Tactile Switches
E-Switch TL6150 Tactile Switches provide up to 5 million cycles life expectancy while offering a choice of multiple force options: 160gf, 200gf, and 350gf. These devices provide IP67 protection against dust and moisture. E-Switch TL6150 Tactile Switches are ideal for use in audio/visual, telecommunications, medical equipment, computer peripherals, and more.Features
- Up to 5 million cycles life expectancy
- IP67 dust/moisture protection
- 160gf, 200gf, and 350gf force options
- Tape-and-reel packaging available
Applications
- Audio/visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunications
Specifications
- 50mA, 32VDC contact rating
- 100MΩ minimum insulation resistance at 100VDC
- 250VAC dielectric strength for 1 minute
- -40°C to +85°C operating temperature range
- SPST, off-(on) function
- Travel
- 0.3mm (160gf)
- 0.35mm (200gf)
- 0.5mm (350gf)
Videos
Yayınlandı: 2021-03-29
| Güncellenmiş: 2024-04-18