E-Switch TL6215 Tact Switch
E-Switch TL6215 Tact Switch offers a 500,000-cycle life expectancy along with right angle or vertical termination, and multiple cap and illumination options. This E-Switch series also provides IP67 ratings for dust/moisture protection. Applications and markets for E-Switch TL6215 Tact Switch include medical equipment, audio/visual, computer peripherals, consumer electronics, telecommunications, instrumentation, and more.Features
- Illumination options
- Right angle or vertical thru hole mount
- IP67 ratings
- Multiple cap options
Specifications
- 50mA @ 12VDC Electrical Rating
- 500,000 Cycles Electrical and Mechanical Life
- 100mΩ (maximum) Contact Resistance
- 100MΩ (min.) at 500VDC Insulation Resistance
- 250VAC for 1 min. Dielectric Strength
- -20°C to +70°C Operating Temperature
- IP67 Dust/Moisture Protection
- SPST (Single-Pole, Single-Throw) Contact Arrangement
Applications
- Medical equipment
- Audio/visual
- Computer peripherals
- Consumer electronics
- Telecommunications
- Instrumentation
PCB Layout
Yayınlandı: 2015-10-06
| Güncellenmiş: 2022-03-11