E-Switch TL6275 Tactile Switches
E-Switch TL6275 Tactile Switches provide a 100,000-cycle life expectancy with multiple cap and illumination options. These PCB mount tact switches withstand a typical water wash and offer a 50mA contact rating at 12VDC, 100mΩ initial contact resistance, and a -25°C to +70°C operating temperature range. TL6275 switches are designed for use in a variety of applications, including medical, audio/visual, computing/telecom, security, sustainable energy, and transit.Features
- 100,000-cycle life expectancy
- Multiple cap options
- Illumination options
- PCB mount
- Withstands typical water wash
- RoHS compliant
Applications
- Medical
- Audio/visual
- Computing/telecom
- Security devices
- Sustainable energy sector (control panels)
- Transit
- Fleet trackers
- Lifts
- Transponders
Specifications
- SPST contact arrangement
- 50mA contact rating at 12VDC
- 100mΩ initial contact resistance
- 100MΩ minimum insulation resistance
- 250VRMS dielectric strength
- -25°C to +70°C operating temperature
- 0.25mm travel
- 350gf actuation force
Videos
Schematic
Yayınlandı: 2019-09-06
| Güncellenmiş: 2023-08-18