E-Switch TL6800 Tactile Switches
E-Switch TL6800 Tactile Switches feature a life expectancy of 1 million cycles and operate over a -40°C to +90°C operating temperature range. The E-Switch TL6800 Tactile Switches are rated IP67 for moisture and dust protection and offer 160gf and 260gf actuation force options. The series is ideal for use in audio/visual equipment, computer peripherals, consumer electronics, and medical equipment.Features
- 1 million cycle life expectancy
- -40°C to +90°C operating temperature range
- Rated IP67 for moisture and dust protection
- Surface-mount design
- Actuation force options
- 160gf (F160, brown)
- 260gf (F260, red)
Applications
- Audio/visual equipment
- Computer peripherals
- Consumer electronics
- Medical equipment
Specifications
- 50mA, 12VDC electrical rating
- 100mΩ maximum (initial) contact resistance
- 100MΩ minimum insulation resistance at 100VDC
- 250VAC dielectric strength for 1 minute
Videos
Yayınlandı: 2022-08-26
| Güncellenmiş: 2024-05-08