E-Switch ULV7 Series Anti-Vandal Switch
E-Switch ULV7 Series Anti-Vandal Switch provides ring illumination, numerous LED color options, and gold or silver contacts. ULV7 comes with a 22mm panel cutout size and single pole, double throw (SPDT) or double pole, double throw (DPDT) function. This E-Switch anti-vandal switch is UL listed and offers 3A, 250VAC rating. ULV7 is IP67 rated and has a long operating life of up to 1 million life cycles (momentary) and 500,000 (latching). Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.Features
- 22mm diameter panel cutout
- Ring illumination
- Multiple switch functions available
- Multiple illumination voltage options
- IP67 rated
- SPDT or DPDT
- UL Listed
Specifications
- 3A, 250VAC electrical rating
- Mechanical life
- 1 million cycles (momentary)
- 500,000 cycles (latching)
- 50,000 cycles electrical life
- 50mΩ contact resistance
- 1000MΩ @ 500VDC insulation resistance
- 2000VAC dielectric strength
- -20°C to 55°C operating temperature range
Applications
- Audio/Visual
- Security Devices
- Industrial Controls
- Kiosks
- Electrical Housewares
- Medical Equipment
SPDT Schematic Illuminated
DPDT Schematic Illuminated
Yayınlandı: 2015-11-24
| Güncellenmiş: 2022-05-13