E-Switch ULV8 Anti-Vandal Switches
E-Switch ULV8 Anti-Vandal Switches offer an IP67 protection rating and a 25mm-diameter panel cutout. These UL-certified, sealed switches are available with an electrical rating of 3A, 250VAC, and SPDT or DPDT function. The ULV8 series features multiple color-ring illumination options and multiple illumination-voltage options. Typical applications for E-Switch ULV8 Anti-Vandal Switches include audio/visual, industrial controls, kiosks, and medical equipment.
Features
- 25mm-diameter panel cutout
- Ring illumination
- Multiple switch functions available
- IP67 rated
- SPDT or DPDT
- UL certified
- Wide range of illumination voltage options
Applications
- Audio/visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
Specifications
- 3A, 250VAC electrical rating
- 50,000 cycles of electrical life
- Mechanical life
- 1M cycles (momentary)
- 500,000 cycles (latching)
- 3.2mm travel
- 50mΩ contact resistance
- 1000MΩ insulation resistance at 500VDC
- 2000VAC dielectric strength
- -20°C to +55°C operating/storage temperature
Applications
Yayınlandı: 2016-04-13
| Güncellenmiş: 2026-09-03