E-Switch WS Subminiature Snap Action Switches
E-Switch WS Subminiature Snap Action Switches are sealed switches with IP67 protection against dust and moisture. The E-Switch WS switches offer plunger or elongated lever actuator options. These snap-action switches offer multiple termination options. WS single pole double throw (SPDT) switches feature a 1A current rating at 24VDC within a -25°C to +85°C operating temperature range.Features
- IP67 rated
- Plunger or level actuator options
- Multiple termination options
- SPDT contact arrangement
- RoHS compliant
Applications
- Heating, Ventilation, and Air-Conditioning (HVAC)
- Electrical housewares
- Floorcare appliances
- White goods
- Vending machines
- Medical equipment
Specifications
- Contact ratings
- 1A at 24VDC
- 2A at 12VDC
- 0.1A at 125VAC
- 100mΩ maximum initial contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- Lifetime
- 10,000 cycle electrical
- 1,000,000 cycle mechanical
- 600VAC dielectric strength
- -25°C to +85°C temperature range
Videos
Schematic
Yayınlandı: 2017-04-05
| Güncellenmiş: 2022-05-19