E-Switch FS5700 Pushbutton Switches

E-Switch FS5700 Pushbutton Switches provide a contact rating of 1A at 9VDC and an electrical life of 30,000 cycles. The switches offer a 50mΩ initial contact resistance and 100MΩ at 500VDC insulation resistance. The series features SPDT, DPDT, or 3PDT contact arrangements along with high actuation force and momentary or alternate action functions. Both PCB-mount and panel-mount options are available. Typical applications for E-Switch FS5700 Pushbutton Switches include flight simulation gaming, home appliances, floor care appliances, industrial controls, medical / dental, and foot switches.

Features

  • SPDT, DPDT, or 3PDT contact arrangement
  • Momentary or alternate action functions
  • High actuation force
  • PCB- and panel-mount options

Specifications

  • 1A at 9VDC contact rating
  • 30,000 electrical life cycles
  • 50mΩ initial contact resistance
  • 100MΩ at 500VDC insulation resistance
  • 1000VRMS dielectric strength
  • Full travel
    • SP and DP: 2.7mm
    • 3P: 5.0mm
  • -10°C to +70°C operating temperature range

Applications

  • Gaming - flight simulation
  • Home appliances
  • Floor care appliances
  • Industrial controls
  • Medical / dental
  • Foot switches
Yayınlandı: 2017-10-02 | Güncellenmiş: 2023-04-10