E-Switch TL3336 Tact Switch
E-Switch TL3336 is a right angle, surface mount tactile switch featuring an IP67 environmental protection rating. These switches feature a 100,000 cycle life expectancy, 160gf actuation force, and 100mΩ contact resistance. The E-Switch TL3336 is ideal for a wide variety of applications, including audio/visual, computer peripherals, consumer electronics, and medical equipment.Applications
- Audio/visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunications
Features
- Right angle
- Surface mount
- SPST Off - (On)
- 12VDC, 50mA rating
- 100,000 cycles
- IP67 dust and moisture rating
- 160gf± 50gf actuation force
- 100mΩ max contact resistance
Videos
Yayınlandı: 2021-04-19
| Güncellenmiş: 2022-03-11