E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers

E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers are ideal for extra-low voltage wiring systems on all types of vehicles and marine crafts. The miniaturized single pole circuit breakers feature press-to-reset cycling. E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers extend performance and convenience to applications that are cost critical.

Specifications

  • Voltage rating
    • 1610-92: 12VDC
    • 1610-21: 32VDC
  • 5A to 30A current range
  • 300 operations of life at ≤ 50A
  • -40°C to +85°C ambient temperature range

Applications

  • Watercraft and vehicles
  • Automobiles
  • Commercial vehicles
  • Lighting equipment
Yayınlandı: 2016-04-12 | Güncellenmiş: 2022-03-11