E-T-A Circuit Breakers 1620 Mini Circuit Breakers

E-T-A Circuit Breakers 1620 Mini Circuit Breakers for automotive applications offer optimum performance in minimum space requirements. The single-pole, thermal miniaturized circuit breakers fit into fuse blocks designed to ISO 8820-3, Type F. Options for the E-T-A Circuit Breakers 1620 Mini Circuit Breakers include automatic reset (for DC 12V only) and open circuit (modified reset to SAE).

Features

  • No spare fuses required
  • Clear color-coded identification of ratings
  • Interchangeable with fuses
  • Small size - fits into mini fuse blocks
  • Reliable performance in all kinds of vehicles

Applications

  • Watercraft and vehicles
  • Automobiles
  • Commercial vehicles
Yayınlandı: 2016-04-12 | Güncellenmiş: 2022-03-11