E-T-A Circuit Breakers 413 High Performance Thermal Circuit Breakers

E-T-A Circuit Breakers 413 Series High-Performance Thermal Circuit Breakers feature tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. The M-type TO CBE to EN 60934 circuit breaker has an indicator band on the push button that clearly shows the tripped/off position. The 413 series from E-T-A Circuit Breakers are threadneck panel mounted and available in tracked vehicle, aircraft, and general-purpose versions.

Specifications

  • Voltage rating:
    • 12VDC
    • 115VAC
  • 2000 operations of typical life at 1 x IN
  • 6000A interrupting capacity Icn DC 28V
  • Single pole design

Applications

  • Watercraft and vehicles
  • Commercial vehicles
  • Rail vehicles
  • Aerospace
  • Minus 28VDC
  • Household, hobby, and garden equipment
Yayınlandı: 2016-04-12 | Güncellenmiş: 2022-03-11