E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies

E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies can be combined with the 4230-T MCB for AC primary circuit protection. These power supplies offer high efficiency and space-savings through compact design. The SMPS-T power supplies ensure increased machine uptime through a 150% power boost. These power supplies feature multiple mode options, such as constant current or hiccup mode limitation. The SMPS-T power supplies feature a 47Hz to 63Hz mains frequency range, >0.9 power factor correction (passive), and ±1% output voltage accuracy. These power supplies are used in industrial switch and control systems, machine building industry, and telecommunication systems.

Features

  • Can be combined with the 4230-T MCB for AC primary circuit protection
  • Increased machine uptime through a 150% power boost
  • Compact design
  • Constant current or hiccup mode limitation
  • Flexibly expandable through a facilitated connection of the power supplies in a series

Specifications

  • 47Hz to 63Hz mains frequency range
  • >0.9 power factor correction (passive)
  • ±1% output voltage accuracy
  • 2400μF maximum capacitive load
  • 0% minimum load
  • SMPS-T-01-1-120-DC24V-5A:
    • 120W output power rating
    • 5A rated output current
    • >90% typical efficiency

Applications

  • Industrial switch and control systems
  • Machine building industry
  • Telecommunication systems

SMPS-T-01-1-120-DC24V-5A Mechanical Diagram

Mechanical Drawing - E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies

SMPS-T-01-1-240-DC24V-10A Mechanical Diagram

Mechanical Drawing - E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies

SMPS-T-01-1-480-DC24V-20A Mechanical Diagram

Mechanical Drawing - E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies
Yayınlandı: 2024-08-30 | Güncellenmiş: 2024-09-25