E-T-A Circuit Breakers X1180 Circuit Breaker & Terminal Block Kits

E-T-A X1180 Circuit Breaker and Terminal Block Kits include miniaturized single-pole thermal circuit breakers with a switching function option (push-push actuation). These 1180 circuit breakers offer reliable snap-action and trip-free mechanisms. E-T-A X1180 Kits feature 6mm wide 10plus terminal blocks with screw or spring-type terminals and LED circuit breaker status indication option. Typical applications include protection of loads in power distribution systems in control cabinets and process control.

Features

  • Improves control panel protection with a minimal increase in investment compared to fuses
  • Reduces downtime costs by immediately resetting the circuit breaker
  • Physically isolates and disconnects circuits during maintenance without having to remove anything
  • Provides an immediate indication of a faulty circuit via LED, making it easy to identify in a dark control cabinet

Specifications

  • 250VAC and 65VDC voltage rating
  • 0.1A to 10A current rating
  • Typical life
    • 6000 operations at 1 x IN (low inductance)
    • 3000 operations at 1 x IN (inductive)
    • 500 operations at 2 x IN (inductive)
  • -20°C to +60°C ambient temperature range
  • Interrupting capacity (UL 1077)
    • 250VAC, 2000A
    • 72VDC, 2000A

Dimensions (mm)

Performance Graph

Performance Graph - E-T-A Circuit Breakers X1180 Circuit Breaker & Terminal Block Kits
Yayınlandı: 2019-04-12 | Güncellenmiş: 2023-12-11