E-T-A Circuit Breakers 1410-L2 Thermal Overcurrent Circuit Breakers
E-T-A Circuit Breakers 1410-L2 Thermal Overcurrent Circuit Breakers provide a small footprint and support PCB or integral mounting. The single-pole, press-to-reset thermal circuit breakers feature silver-plated solder pins, a 240VAC/28VDC (UL: 250VAC/50VDC) voltage rating, and a 0.63A to 10A current rating range. 1410-L2 circuit breakers offer extremely fast overload switching performance and changeover contacts suitable for providing status output signals. The 1410-L2 devices operate in temperatures from -20°C to +70°C. The 33mm long circuit breakers are ideal for medical equipment, telecom/data, motors, transformers, PCBs, hand-held machines, appliances, instrumentation, and more.Features
- Single pole
- Rapid overload switching performance
- Miniaturized form factor for easy PCB mounting
- Changeover contacts suitable for providing status output signals
- Available in a wide range of current ratings
Applications
- Medical equipment
- Telecom and datacom
- Minus 48VDC
- Household, hobby, and garden equipment
- Lighting equipment
- Motors and transformers
- Hand-held machines and appliances
Specifications
- 0.63A to 10A current rating range
- Pollution degree 2
- 2.5kV rated impulse withstand voltage
- 1500VAC test voltage dielectric strength
- >100MΩ insulation resistance at 500VDC
- -20°C to +70°C ambient temperature range
- Degree of protection
- IP40 in the operating area
- IP00 in the terminal area
Yayınlandı: 2017-09-13
| Güncellenmiş: 2022-05-25