E-T-A Circuit Breakers PFA10-T Switch-Mode Power Supplies
E-T-A Circuit Breakers PFA10-T Switch-Mode Power Supplies feature a compact design for space-saving integration into control cabinets. The PFA10-T provides a housing with 25° angled terminals, enabling tool-free installation and quick replacement. The three-phase AC input is suited for DC voltage operation. These E-T-A Circuit Breakers power supplies feature a 24VDC output, up to 94.1% efficiency, 240W output power, and 150% power reserve for up to 5s. These performance specifications make the series ideal for dynamic industrial, automation, and mechanical engineering applications.
Features
- 52mm to 80mm slim design with 25° push-in terminals
- Fast tool-less mounting and demounting
- >0.9 power factor correction (PFC) and active inrush current limitation
- 450VDC to 815VDC / 850VDC for 10s DC input range
- Up to 97.1% efficiency
- No derating at -40°C to +60°C, 150% boost power for 6s
- Up to 120% performance bonus at +45°C
- Charging and parallel operation
- Up to 80,000 hours at +40°C lifetime expectancy
- DC-OK-Signal
- 2.1W to 2.7W reduced no load power consumption
- 2.5kV/6kV extended surge immunity
Applications
- Industrial automation
- Building automation
- Energy
- Datacom and telecom
- Infrastructure
Dimensions
Yayınlandı: 2026-02-06
| Güncellenmiş: 2026-02-09