Eagle-Picher LTC-7PN Series Batteries

Eagle-Picher LTC-7PN Series Batteries are designed specifically to be PCB-compatible with a low-profile, prismatic shape conducive to high-quality, high-energy density, non-position sensitive solutions for power requirements. Eagle-Picher Battery LTC-7PN are lithium-thionyl chloride batteries and are available in 3 PCB and 1 surface mounting configurations.

Features

  • Compliant with lead-free RoHS and WEEE EC directives
  • Low profile, prismatic design
  • Stainless steel construction provides corrosion resistance, hermetic seal and structural integrity
  • Years of low rate continuous use
  • Stand-by use with 80% capacity retention after 15 years at room temperature
  • Highly efficient utilization of valuable board space
  • Wave solderable (limit solder bath exposure to a maximum of 5 seconds)
  • High energy density compared to other chemistries
  • No charging circuits required
  • Higher cell voltage allows for fewer cells and high reliability
  • Flat discharge characteristics provide optimum voltage regulation
  • Non-pressurized system allow for high temperature usage
  • Ship unrestricted. IATA No. UN3090
  • Underwriters Laboratories recognized component
Yayınlandı: 2008-02-26 | Güncellenmiş: 2022-03-11