EAO Series 82 Momentary Pushbutton Switches

EAO Series 82 Momentary Pushbutton Switches are resistant to vandalism and sealed for use in harsh environments. The EAO Series 82 Monetary Pushbutton Switches feature robust stainless steel, brass, or anodized aluminum housings and are protected according to IK10 impact resistance and IP65/IP67 sealing requirements. This protection makes the switches ideally suited for exposed public use and industrial applications. These switches are available with momentary or maintained action and with or without LED illumination. Options include single or bi-color LEDs and central dot or modern ring illumination. The series includes an overmolded option and M12 connector.

Features

  • Vandal-resistant
    • Impact-resistant to IK10
    • Front protection up to IP65/IP67
  • Gold-plated silver contacts for low voltages and currents
  • Includes an overmolded option and M12 connector
  • Optional single or bi-color LED illumination and laser markings, 24VDC illuminated versions available with red, green, white, or blue LED
  • Excellent tactile feedback
  • >1 million cycles of operation

Applications

  • Ticketing and vending machines
  • Machinery and factory equipment
  • Food and beverage
  • Elevators and people movers
  • Access control and security systems
  • Audio and video equipment
  • Medical equipment
  • Heavy duty and special vehicles
  • Buses and coaches
  • Marine

Specifications

  • Silver contacts
    • 17VAC/DC minimum voltage
    • 240V maximum voltage
    • 50mA minimum current
    • 3A maximum current
  • Gold-plated silver contacts
    • 1VAC/DC minimum voltage
    • 24V maximum voltage
    • 5mA minimum current
    • 200mA maximum current

Videos

Wiring Diagram

Block Diagram - EAO Series 82 Momentary Pushbutton Switches
Yayınlandı: 2022-04-08 | Güncellenmiş: 2026-03-27