EAO Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

These products offer various protection ratings since HMI devices need to be rated because they fall within the IEC definition of an enclosure. The rating ensures the device has been tested according to international standards, providing a more detailed measure than generic marketing terms like "waterproof." EAO supplies both sealed and anti-vandal HMI components and HMI systems for various markets, including machinery and automation, public transport, automotive design, heavy-duty vehicles, and many other applications that require interactions between humans and machines.

Included Series
Series 04: IP65, IP67, IK07, and IK10; mounting: 22.3mm, 30.5mm diameter, rectangular, square, and others (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 09: IP65, IP67, IP5K4, IP6K7, IP6K9K, IK07, and IK10; mounting: 42/47mm diameter, rectangular, square, and others (pushbuttons, CAN keypads, and rotary cursor controllers)
Series 14: IP5K4, IP65, IP67, and IP67K; mounting: 22.3mm and 30.5mm diameter (pushbuttons, indicators, stop switches, keylocks, selectors, and more)
Series 17: IP67; mounting: 8mm, 16mm, 16.2mm, and 22.3mm diameter (indicators)
Series 22: IP65; mounting: rectangular, square, and others (pushbuttons, indicators, keylocks, selectors, and more)
Series 45: IP65, IP66, IP67, and IP67K (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 46: IP65 and IP67K; mounting: 22.3mm and 30.5mm diameter (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 51: IP65; mounting: 8mm, 16mm, 16.2mm, 22.3mm diameter, rectangular, square, and others (pushbuttons, indicators, stop switches, keylocks, selectors, and more)
Series 56: IP66, IP67, IK07, and IK10; mounting: 42/47mm diameter, rectangular, square, and others (pushbuttons, indicators, and more)
Series 61: IP65, IP66, IP67, IP67K, IK07, and IK10; mounting: 8mm, 16mm, 16.2mm, 22.3mm diameter, rectangular, square, and others (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 70: IP65 and IP70 (pushbuttons and indicators)
Series 71: IP65; mounting: 22.3mm diameter, rectangular, square, and others (pushbuttons, indicators, keylocks, selectors, and more)
Series 82: IP65, IP67, IK07, and IK10; mounting: 22.3mm diameter (pushbuttons and indicators)
Series 84: IP65, IP67, IK07, and IK10; mounting: 22.3mm and 30.5mm diameter (pushbuttons, indicators, emergency stop switches, and more)
Series 92: IP67; mounting: 8mm, 16mm, and 16.2mm diameter (pushbuttons and  indicators)

Features

  • Industry assurance with IP, NEMA, and IK ratings
  • Ensures a long service life
  • Safeguards end-users and operators against harm
  • Maximized efficiency by avoiding equipment downtime
  • Meets industrial standards for global acceptance

Applications

  • Food and beverage industry
  • Machinery and production facilities
  • Heavy-duty and specialty vehicles
  • Passenger transportation systems and buses
  • Access control and security systems
  • Ticketing machines and vending machines
  • Medical equipment
  • Lifting and moving devices
  • Marine

Videos

Yayınlandı: 2024-07-29 | Güncellenmiş: 2025-05-22