EAO Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as a cost-effective solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Features

  • Functions
    • Pushbuttons (regular, illuminated, double, and mushroom-head options)
    • Selector switches (illuminated options)
    • Keylock switches
    • Indicators
    • Stop/emergency stop switches
  • Economical, cost-effective
  • Modular construction
  • Easy assembly and wiring
  • Raised 22mm or flush 30mm mounting styles
  • Screw or plug-in terminals
  • IP65 environmental protection

Applications

  • Machinery
  • Industrial equipment
  • Factory/process automation
  • Panel building
  • Lifting and moving
  • HVAC

Series Portfolio

Infographic - EAO Series 46 EcoTouch Industrial Switches
Yayınlandı: 2024-05-31 | Güncellenmiş: 2026-03-27