EAO Series 84 E-Stops & Stop Switches
EAO Series 84 Emergency Stop Switches (E-Stops) and Stop Switches provide important safety control for machinery and industrial automation equipment. This EAO series provides a very low back panel depth (13.5mm with a cable connection) and an attractive design. The intuitive Series 84 E-Stops and Stop Switches are ideal for handheld and compact control units, where high safety requirements, a very low back panel depth, and front panel height are important factors. Installed directly on the machine or in a handheld control unit, these EAO switches reliably protect people from injury and machines from damage.
Features
- Robust mono-block design
- Very low back panel depth
- Attractive modern design with IP65, IP66, or IP67 protection
- Reliable and long service life
- Clearly visible illumination
Applications
- Industrial or process automation equipment
- Machinery, especially handheld control units
- Robotics
- Material handling and lifting platforms
- Medical devices
Specifications
- 1VAC/DC to 250VAC/DC voltage range
- 1mA to 0.27A current range
- 1W to 67.5W power
- -25°C to +70°C operating temperature range
Additional Resources
Dimensions & Mounting Cut-Outs
Yayınlandı: 2026-05-06
| Güncellenmiş: 2026-05-22