EAO Smart Boxes

EAO Smart Boxes are simple and customizable "snap-on, plug-and-play" solutions for operator devices in industrial environments. These boxes include on/off, up/down, or emergency stop functions in CNC machines or semiconductor production. The smart boxes can be seamlessly implemented with compatible EAO actuators and indicators, especially the Series 84 illuminated pushbuttons and emergency stop switches. Robust construction combined with front protection of up to IP67 enables reliable switching even ranging from -25°C to +70°C. Typical applications include CNC milling, lathing, grinding/drilling equipment, semiconductor/electronics production, textile production, industrial lifting, pharmaceuticals, and production lines.

Features

  • Simple snap-on mounting and M12 connection technology
  • Flexible arrangement
  • Robust and compact construction
  • Ease of integration into the system

Applications

  • CNC milling, lathing, grinding, and drilling equipment
  • Semiconductor and electronics production
  • Industrial lifting and handling automation
  • Cooling and ventilation equipment
  • Food and beverages
  • Pharmaceutical
  • Chemical production and process control
  • Tobacco production and process control
  • Textile production
  • Packaging systems
  • Production lines

Smart Box Product Dimension

EAO Smart Boxes

73-00001.1 & 73-00001.2

EAO Smart Boxes

Features

  • 73-00001.1 and 73-00001.2
    • Housing with 2x Series 84 white illuminated pushbuttons
    • Directly wired to a 5-pin M12 plug
    • IP67-sealed housing and switches 
  • 73-00001.2
    • Fitted with 1x red and 1x green pushbutton lens

73-00002.1 & 73-00002.2

EAO Smart Boxes

Features

  • Wired to an 8-pin M12 plug
  • 73-00002.1
    • Emergency stop smart box (non-illuminated)
  • 73-00002.2
    • Emergency stop smart box (illuminated)
    • Red illuminated 2NC emergency stop switch

74-00003.1 & 74-10003.1

EAO Smart Boxes

Features

  • 74-00003.1
    • Housing construction kit with holes for 2x EAO Series 84 pushbuttons and separate M12 plug
    • IP67 housing protection when assembled with specified switches and M12 plug
  • 74-10003.1
    • Housing construction kit with a hole for EAO Series 84 emergency stop switch and a hole for a separate M12 plug
    • IP65-sealed housing when assembled with the specified emergency stop switch and M12 plug
Yayınlandı: 2018-09-04 | Güncellenmiş: 2026-05-05