Eaton Electrical PDG Power Defense Molded Case Circuit Breakers
Eaton Electrical PDG Power Defense Molded Case Circuit Breakers deliver predictive diagnostics that help uncover, diagnose, and stop power outages. These circuit breakers feature interrupting ratings of 18kA, 25kA, and 35kA at 480V. The PDG circuit breakers are available in pole configurations of 1 pole, 2 poles, and 3 poles. These molded case circuit breakers are globally rated and RoHS compliant. The PDG power defense molded case circuit breakers are ideal for industrial automation.
Features
- Rated voltage of 480V
- Rated current range of 15A to 60A
- Interrupting ratings of 18kA, 25kA, and 35kA at 480V
- Pole configurations of 1 pole, 2 poles, and 3 poles
- RoHS compliant
Additional Resource
Yayınlandı: 2026-02-04
| Güncellenmiş: 2026-02-09