Eaton Electronics Flat-Pac™ FP0705 Power Inductors
Eaton Electronics Flat-Pac™ FP0705 high current, low-profile power inductors feature controlled DCR for sensing circuits and an inductance range from 72nH to 220nH. The FP0705 series comes in a 7mm x 7mm x 4.95mm maximum surface mount package with ferrite core material. These devices RoHS compliant and have a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0705 power inductors are ideal for applications including notebook and desktop computers, graphics cards and battery power systems, multi-phase regulators, voltage regulator module (vrm), dcr sensing, and much more.Features
- +125°C maximum operation temperature
- 7mm x 7mm x 4.95mm surface-mount package
- Ferrite core material
- High current carrying capacity
- Low core losses
- Controlled DCR tolerance for sensing circuits
- Inductance range from 72nH to 220nH
- Current range from 20A to 65A
- Frequency range up to 2MHz
- RoHS compliant
Applications
- Portable electronics
- Servers and workstations
- Data networking and storage systems
- Notebook and desktop computers
- Graphics cards and battery power systems
- Multi-phase regulators
- Voltage Regulator Module (VRM)
- DCR sensing
Yayınlandı: 2014-02-27
| Güncellenmiş: 2024-10-08