Eaton Electronics HCM0703 High Current Power Inductors
Eaton Electronics HCM0703 High Current Power Inductors are halogen-free, RoHS compliant SMD devices with a powder iron core. These power inductors are magnetically shielded with a low EMI and offer a high current carrying capacity, low core losses, and 0.15µH to 10.0µH inductance range. The HCM0703 inductors feature 3.2A to 52A current range and up to 1MHz frequency range. Typical applications include voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop / server VRMs and EVRDs, and base station equipment.Features
- High current carrying capacity
- Low core losses
- Magnetically shielded with low EMI
- Up to 5MHz frequency range
- 0.15µH to 33µH inductance range
- 1.8A to 52A current range
- 7.4mm x 6.8mm footprint SMT package with a 3mm height
- An iron powder core material
Applications
- Voltage Regulator Module (VRM)
- Multi-phase regulators
- Point-of-load modules
- Desktop and server VRMs and EVRDs
- Base station equipment
- Laptop and notebook regulators
- Battery power systems
- Graphics cards
- Data networking and storage systems
Yayınlandı: 2010-09-30
| Güncellenmiş: 2024-10-08