Eaton Electronics CLCC Series Common Mode Inductors

Eaton Electronics CLCC Series Common Mode Inductors offer flexibility and a reliable network PHY interface and are packaged in two sizes of 3216 and 2012. When combined, the CLCC1V and CLCC2V provide high-speed filtering for IEEE 802.3 up to 2.5G for 1000Base-T ethernet applications. CLCC inductors feature precision coil winding to offer superior filtering with low interwinding capacitance characteristics for a wide range of high-speed commercial network applications. These inductors are magnetically shielded for EMI immunity over a wide operating temperature range of -40°C to +85°C. Eaton Electronics CLCC Series Common Mode Inductors are suitable for gaming, 4K HD video streaming, set-top boxes, and routers.

Features

  • CLCC1V2012
    • High impedance at high frequency
    • Excellent noise suppression performance
    • 0805 (2012 metric) compact package
    • Use with CLCC2V3216 auto-transformer for capacitive chip LAN applications
  • CLCC2V3216
    • Use as autotransformer
    • Capacitive chip LAN
    • 1206 (3216 metric) compact package
    • Use with CLCC1V2012 common-mode inductor for capacitive chip LAN applications

Applications

  • 1G, 2.5G BASE-T
  • RJ45 network interface cards
  • Ethernet switches, routers, ADSL
  • VDSL digital equipment
  • Network set-top boxes
  • Smart TVs
  • Network cameras
  • PC motherboards
  • Industrial motherboards

Specifications

  • -40°C to +85°C operating temperature range
  • Moisture sensitivity level (MSL) of 1
  • 50VDC maximum voltage rating
  • 200mA to 300mA current range
  • 10MΩ insulation resistance

Application Example

Application Circuit Diagram - Eaton Electronics CLCC Series Common Mode Inductors

Videos

Yayınlandı: 2024-03-18 | Güncellenmiş: 2025-01-09