Eaton Electronics GMC Medium Time Delay Glass Tube Fuses
Eaton Electronics GMC Series Medium Time Delay Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, the GMC Series is designed to UL/CSA 248-14 with several other certifications. The GMC Series Medium Time Delay Glass Tube Fuses are available with axial leads and are RoHS compliant.Features
- Medium time-delay, low breaking capacity
- Available with optional axial leads
- 5mm x 20mm pysical size
- Glass tube, nickel-plated brass endcap construction
- Designed to UL/CSA 248-14
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Akım Oranı | Voltaj Değeri AC | Direnç | Kesinti Oranı |
|---|---|---|---|---|---|---|
| BK/GMC-6-R | ![]() |
Kartuş Sigortaları 6A 125VAC TD GMC Series | 6 A | 125 VAC | 13 mOhms | 10 kA |
| BK/GMC-2.5-R | ![]() |
Kartuş Sigortaları 2.5A 250VAC TD GMC Series | 2.5 A | 250 VAC | 35 mOhms | 100 A |
| BK/GMC-250-R | ![]() |
Kartuş Sigortaları 250mA 250VAC TD GMC Series | 250 mA | 250 VAC | 965 mOhms | 35 A |
| BK/GMC-10-R | ![]() |
Kartuş Sigortaları 10A 125VAC TD GMC Series | 10 A | 125 VAC | 7 mOhms | 200 A |
| BK/GMC-3.15-R | ![]() |
Kartuş Sigortaları 3.15A 250VAC TD GMC Series | 3.15 A | 125 VAC | 25 mOhms | 100 A |
| BK/GMC-4-R | ![]() |
Kartuş Sigortaları 4A 125VAC TD GMC Series | 4 A | 125 VAC | 19 mOhms | 10 kA |
| BK/GMC-8-R | ![]() |
Kartuş Sigortaları 8A 125VAC TD GMC Series | 8 A | 125 VAC | 9 mOhms | 200 A |
Yayınlandı: 2010-05-14
| Güncellenmiş: 2024-12-18