Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors
Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors offer high reliability, high power, low ESR, and ultra-high capacitance energy storage utilizing proprietary, environmentally friendly materials and processes. These maintenance-free supercapacitors can be applied as the sole energy storage or with batteries to optimize cost, lifespan, and run time. Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors are tailored for backup, pulse, and hybrid power systems applications.Features
- 3.8V operating voltage for high-energy
- Up to 8 times energy density compared to standard supercapacitors
- Low ESR for high power density
- Low self-discharge is ideal for use with batteries
- UL-recognized, lead-free, and RoHS-compliant
Applications
- Industrial backup/ride-through
- Backup for storage servers
- Water and gas smart meters
- IoT energy storage
Specifications
- 30F to 220F capacitance range
- 3.8V (2.2V minimum) working voltage rating
- 4V surge voltage rating
- -20% to +20% (+20°C) capacitance tolerance
- 1000-hour lifetime
- 0.15A to 1.1A continuous current range
- Operating temperature ranges
- -25°C to +60°C for HSL components
- -15°C to +70°C for HS components
- -15°C to +85°C (with linear voltage derating to 3.5V at +85°C) for the HS series extended operating temperature range
Videos
Dimensions (mm)
Additional Resources
View Results ( 18 ) Page
| Parça Numarası | Seri | Kapasitans | ESR | Voltaj Değer DC |
|---|---|---|---|---|
| HSL0820-3R8256-R | HSL | 25 F | 70 mOhms | 3.8 VDC |
| HSL1020-3R8506-R | HSL | 50 F | 450 mOhms | 3.8 VDC |
| HSL1040-3R8157-R | HSL | 150 F | 70 mOhms | 3.8 VDC |
| HS1040-3R8157-R | HS | 150 F | 140 mOhms | 3.8 VDC |
| HS0820-3R8256-R | HS | 25 F | 650 mOhms | 3.8 VDC |
| HSL1016-3R8306-R | HSL | 30 F | 550 mOhms | 3.8 VDC |
| HSL1625-3R8227-R | HSL | 220 F | 100 mOhms | 3.8 VDC |
| HS0814-3R8106-R | HS | 10 F | 1.5 Ohms | 3.8 VDC |
| HS1016-3R8306-R | HS | 30 F | 550 mOhms | 3.8 VDC |
| HS1020-3R8506-R | HS | 50 F | 450 mOhms | 3.8 VDC |
Yayınlandı: 2020-05-15
| Güncellenmiş: 2024-10-10