Eaton Electronics MOVGT (MOV/GDT Combination) Hybrid Devices
Eaton Electronics MOVGT Hybrid Devices are discrete metal oxide varistor (MOVs) and gas discharge tube (GDTs) combination assemblies packaged in 7mm to 20mm traditional MOV disc sizes. These Eaton Electronics devices offer lower clamping voltages, longer life, and lower leakage currents, providing better overvoltage protection in a small radial/through-hole footprint. Additional features include a broad 55VAC to 560VAC operating voltage range and high nominal surge current withstand (up to 5kA, 40 times).Features
- Broad 55VAC to 560VAC operating voltage range
- High (up to 5kA, 40x) nominal surge current withstand
- Can achieve UL 1449 4th edition certifications (Type 5 SPD)
- Leverages advantages of respective MOV and GDT technologies for better, more reliable overvoltage protection
- Can pair with broad fuse offering for OC and OV protection
Applications
- TVSS and SPD modules
- Uninterruptible power supplies (UPS)
- Smart meter overvoltage protection
- Industrial equipment
- Outdoor/street lighting
- Power supplies
Videos
Component Breakdown
Yayınlandı: 2022-04-12
| Güncellenmiş: 2025-07-01