Eaton Electronics SMF 200W Transient Voltage Suppressors

Eaton Electronics SMF 200W Transient Voltage Suppressors provide 200W peak pulse power capability at 10/1000μs waveform in a low-profile SOD-123FL package. The series offers a fast response time, typically less than 1ps from 0V to VBR minimum, as well as excellent clamping capability and less than 1μA typical IR above 10V. These devices come in a plastic package that meets UL 94V-0 flammability requirements. Eaton SMF 200W Transient Voltage Suppressors are suitable for high-temperature reflow soldering (+260°C/40s at the terminal) and have terminals with solder-plated leads. The modules are designed for surface-mounted applications to optimize board space. Applications include consumer electronics, telecommunications, computing and servers, appliances, industrial automation, mobile, and wearables.

Features

  • Low-profile SOD-123FL package
  • Excellent clamping capability
  • 200W peak pulse power capability at 10/1000μs waveform
  • <1μA typical IR above 10V
  • Fast response time, typically <1ps from 0V to VBR minimum
  • High-temperature reflow soldering: +260°C/40s at the terminal
  • Plastic package meets UL 94V-0 flammability rating
  • Meets moisture sensitivity level (MSL) 1
  • Terminal: Solder-plated leads, solderable per J-STD-002
  • Ideal for surface-mounted applications to optimize board space

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables
Yayınlandı: 2021-02-12 | Güncellenmiş: 2025-01-15