Bussmann / Eaton PV Fuses

Bussmann / Eaton PV Fuses are a range of fuse links in a 10mm x 38mm package designed specifically for the protection and isolation of photovoltaic strings in solar panel applications. Bussmann / Eaton PV Fuse links are capable of interrupting low overcurrents associated with faulted PV (reverse current, multi-array fault) string arrays. These PV Fuses feature 1000VDC rated voltage and rated breaking capacity of 33kAdc. These Busmmann / Eaton pv fuses also feature an amp range of 1A to 6A, 8A, 10A, 12A, and 15A.

Features

  • Meets UL and IEC photovoltaic standards
  • Low watts loss performance for energy efficiency
  • Low-temperature rise performance for more precise sizing
  • In-line crimp terminal version is easy to apply in wire harness construction

Applications

  • Combiner boxes
  • Inverters
  • PV wire harnesses
Yayınlandı: 2010-07-14 | Güncellenmiş: 2022-03-11